APC 230V Input Rack Uninterruptible power supply, 2000 VA, Easy UPS 1.6 kW Easy UPS SRVS

Stock information currently inaccessible
RS Stock No.:
247-2077
Mfr. Part No.:
SRVS2KRI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

Easy UPS

Sub Type

UPS

VA Rating

2000VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

1.6kW

Number of Outlets

4

Depth

46.2cm

Length

7000000.00mm

Width

43.8cm

Standards/Approvals

CE EN IEC 62040-1 EN IEC 62040-2

Series

Easy UPS SRVS

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC Uninterruptible power supply is an easy UPS 1 Ph On Line that provides essential power protection for unstable power conditions and ensuring consistent and reliable connectivity at the most critical moments. It is an easy UPS On Line SRVS 2000VA RM 230 V.

Main Input Voltage is 230 V

Battery type is Lead acid battery

Colour is black

Control panel is of multifunction LCD status and control console

Mounting mode is rack mounted with kit

Mounting position is Horizontal

Related links