APC 230V Input Rack Mount Uninterruptible Power Supply, 2000VA (1.6kW), Easy UPS

Discontinued
RS Stock No.:
247-2079
Mfr. Part No.:
SRVS2KRIRK
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Easy UPS

Power Rating

1.6kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Type

UPS

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC Uninterruptible power supply is an easy UPS 1 Ph On Line that provides essential power protection for unstable power conditions and ensuring consistent and reliable connectivity at the most critical moments. It is an easy UPS On Line SRVS 2000VA RM 230 V with rail kit.

Main Input Voltage is 230 V
Battery type is Lead acid battery
Colour is black
Control panel is of multifunction LCD status and control console
Mounting mode is rack mounted
Mounting position is Horizontal

Related links