Power Sonic 110/120 V ac, 220 → 240 V ac Input Surface Mount UPS, 1000VA (1000VA), PowerSteady 1000
- RS Stock No.:
- 688-361
- Mfr. Part No.:
- PowerSteady 1000
- Brand:
- Power Sonic
Subtotal (1 unit)*
£177.84
(exc. VAT)
£213.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.84 |
*price indicative
- RS Stock No.:
- 688-361
- Mfr. Part No.:
- PowerSteady 1000
- Brand:
- Power Sonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Model | PowerSteady 1000 | |
| Power Rating | 1000VA | |
| VA Rating | 1000VA | |
| Input Voltage | 110/120 V ac, 220 → 240 V ac | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Model PowerSteady 1000 | ||
Power Rating 1000VA | ||
VA Rating 1000VA | ||
Input Voltage 110/120 V ac, 220 → 240 V ac | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Power Sonic Line interactive uninterruptible power supply with 1000 volt ampere capacity features automatic voltage regulation with boost and buck function. It is controlled by a microprocessor and supports auto charging in off mode. Intelligent battery management ensures optimal performance. The unit includes smart RS232 and USB communication interfaces along with RJ11 and RJ45 protection.
Compact space saving design
LCD display
Line interactive technology
Auto restart
Cold Start Function
LCD display
Line interactive technology
Auto restart
Cold Start Function
Related links
- Power Sonic 110/120 V ac 800VA (800VA), PowerSteady 800
- Power Sonic 110/120 V ac 600VA (600VA), PowerSteady 600
- Power Sonic 110/120 V ac 1200VA (1200VA), PowerSteady 1200
- APC 230V Input Rack Mount UPS SRT1000RMXLI-NC
- Allen Bradley 230V Input Panel Mount UPS 1609-B1000E
- Aten 160 → 300V ac Input Rack Mount UPS OL1000HV
- Socomec 230V Input Rack Mount 1000VA (1kW), NRT4-U010B
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 1kVA
