Power Sonic 110/120 V ac, 220 → 240 V ac Input Surface Mount UPS, 800VA (800VA), PowerSteady 800
- RS Stock No.:
- 688-360
- Mfr. Part No.:
- PowerSteady 800
- Brand:
- Power Sonic
Subtotal (1 unit)*
£110.22
(exc. VAT)
£132.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.22 |
*price indicative
- RS Stock No.:
- 688-360
- Mfr. Part No.:
- PowerSteady 800
- Brand:
- Power Sonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Model | PowerSteady 800 | |
| Power Rating | 800VA | |
| VA Rating | 800VA | |
| Input Voltage | 110/120 V ac, 220 → 240 V ac | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Model PowerSteady 800 | ||
Power Rating 800VA | ||
VA Rating 800VA | ||
Input Voltage 110/120 V ac, 220 → 240 V ac | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Power Sonic Line interactive uninterruptible power supply with 800 volt ampere capacity features automatic voltage regulation with boost and buck function. It is controlled by a microprocessor and supports auto charging in off mode. Intelligent battery management ensures optimal performance. The unit includes smart RS232 and USB communication interfaces along with RJ11 and RJ45 protection.
Compact space saving design
LCD display
Line interactive technology
Auto restart
Cold Start Function
LCD display
Line interactive technology
Auto restart
Cold Start Function
Related links
- Power Sonic 110/120 V ac 1000VA (1000VA), PowerSteady 1000
- Power Sonic 110/120 V ac 1200VA (1200VA), PowerSteady 1200
- Power Sonic 110/120 V ac 600VA (600VA), PowerSteady 600
- Schneider Electric 230V ac Input Wall UPS BVS800I
- Schneider Electric 230V ac Input Wall UPS BVS800I-GR
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 1kVA
- Power Sonic 200 V ac 220 V ac 240 V ac Input Rack Mount 2kVA
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply iDialog
