APC Smart-UPS Ultra 230V Input Uninterruptible power supply, 3000 VA, SRTL3KRM1UINC 3 kW Rack 5 Outlets

Subtotal (1 unit)*

£5,514.06

(exc. VAT)

£6,616.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,514.06

*price indicative

RS Stock No.:
648-052
Mfr. Part No.:
SRTL3KRM1UINC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

SRTL3KRM1UINC

Product Type

Uninterruptible power supply

Sub Type

High Density

VA Rating

3000VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

3kW

Number of Outlets

5

Depth

560mm

Length

7640000mm

Standards/Approvals

EN/IEC 61000-4-3 level 3, EN/IEC 62040-1, EN/IEC 61000-4-6 Level 3, EN/IEC 61000-4-2 level 3, EN/IEC 61000-4-8

Series

Smart-UPS Ultra

Width

432mm

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is equipped with a lithium-ion battery, offering longer lifespan and faster charging compared to traditional batteries. It delivers a clean sine wave output, ensuring stable and high-quality power for sensitive devices. Additionally, the UPS features an internal bypass that allows continuous power supply during maintenance or in case of internal faults.

IP20 protection rated

CE UKCA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy