APC Smart-UPS 230V Input Uninterruptible power supply, 3000 VA, SMTL3000RMI2UC 2.7 kW Rack 9 Outlets
- RS Stock No.:
- 648-066
- Mfr. Part No.:
- SMTL3000RMI2UC
- Brand:
- APC
Subtotal (1 unit)*
£3,918.56
(exc. VAT)
£4,702.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,918.56 |
*price indicative
- RS Stock No.:
- 648-066
- Mfr. Part No.:
- SMTL3000RMI2UC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | SMTL3000RMI2UC | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Line Interactive | |
| VA Rating | 3000VA | |
| Output Voltage | 240V | |
| Input Voltage | 230V | |
| Mount Type | Rack | |
| Power | 2.7kW | |
| Number of Outlets | 9 | |
| Series | Smart-UPS | |
| Standards/Approvals | EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018, EN/IEC 62040-1:2019/A11:2021 | |
| Width | 432mm | |
| Depth | 683mm | |
| Length | 2540000mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number SMTL3000RMI2UC | ||
Product Type Uninterruptible power supply | ||
Sub Type Line Interactive | ||
VA Rating 3000VA | ||
Output Voltage 240V | ||
Input Voltage 230V | ||
Mount Type Rack | ||
Power 2.7kW | ||
Number of Outlets 9 | ||
Series Smart-UPS | ||
Standards/Approvals EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018, EN/IEC 62040-1:2019/A11:2021 | ||
Width 432mm | ||
Depth 683mm | ||
Length 2540000mm | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a line-interactive model designed to provide reliable power protection and backup. It complies with the EN/IEC 62040-2:2018 standards, ensuring safety and performance. Equipped with Automatic Voltage Regulation (AVR), the UPS stabilizes voltage fluctuations to protect connected devices. It also features an LCD display for clear monitoring of the system status and power conditions.
CE EAC certifications
Line interactive UPS type
Related links
- APC Smart-UPS 240V Input Uninterruptible power supply SMTL3000RMI2UCNC 2.7 kW Rack 9 Outlets
- APC Smart-UPS SRT 230V Input Uninterruptible power supply Smart-UPS SRT 2.7 kW Rack
- APC Smart-UPS On-Line 230V Input Uninterruptible power supply, 3000 VA 2.7 kW Rack 8 Outlets
- APC 230V Input Uninterruptible power supply Smart-UPS X 2.7 kW Rack, Stand Alone 6 min 11 Outlets
- APC Smart-UPS Ultra 230V Input Uninterruptible power supply SRTL3KRM1UIC 3 kW Rack 5 Outlets
- APC Smart-UPS Ultra 230V Input Uninterruptible power supply SRTL3KRM1UINC 3 kW Rack 5 Outlets
- APC 160V 3000 VA, Smart-UPS SMT 2.7 kW Rack 1 Outlets
- Eaton 5SC3000IRTBS 184V 3000 VA, 5SC 2.7 kW Rack 2 min 9 Outlets


