APC Smart-UPS Ultra 230V Input Uninterruptible power supply, 2200 VA 2.2 kW Rack 5 Outlets

Subtotal (1 unit)*

£2,802.98

(exc. VAT)

£3,363.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,802.98

*price indicative

RS Stock No.:
597-177
Mfr. Part No.:
SRTL2K2RM1UIC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

VA Rating

2200VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

2.2kW

Number of Outlets

5

Standards/Approvals

EN/IEC 61000-4-6 Level 3, EN/IEC 61000-4-5 Level 3, EN/IEC 61000-4-8, EN/IEC 62040-1, UK PSTI, FCC CFR 47 part 15 Class A, CE, EN/IEC 61000-4-4 Level 4, RCM, EAC, IEC 62040-2, UKCA, VDE

Depth

560mm

Series

Smart-UPS Ultra

Width

432mm

Length

7640000mm

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.

IP20 protection rated

CE certification

USB compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy