Phoenix Contact 120V ac Input Panel Mount Uninterruptible Power Supply, 1500VA (1.35kW), QUINT-HP-UPS/120AC/1.5KVA/PT
- RS Stock No.:
- 517-778
- Mfr. Part No.:
- 1136804
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,074.66
(exc. VAT)
£2,489.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,074.66 |
*price indicative
- RS Stock No.:
- 517-778
- Mfr. Part No.:
- 1136804
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model | QUINT-HP-UPS/120AC/1.5KVA/PT | |
| Power Rating | 1.35kW | |
| VA Rating | 1500VA | |
| Output Voltage | 120V ac | |
| Input Voltage | 120V ac | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model QUINT-HP-UPS/120AC/1.5KVA/PT | ||
Power Rating 1.35kW | ||
VA Rating 1500VA | ||
Output Voltage 120V ac | ||
Input Voltage 120V ac | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact QUINT-HP-UPS/120AC/1.5KVA/PT is an advanced uninterruptible power supply designed for panel mounting, delivering reliable AC power with outstanding efficiency. Engineered with cutting-edge IQ Technology, this UPS is a hallmark of innovation in power management, ensuring sustained system availability. Its online topology generates a pure sine wave output, critically maintaining voltage stability for sensitive loads ranging from 1.5 kVA to 2.5 kVA. The compact design and active cooling enhance its adaptability, making it ideal for various installations. This model not only addresses immediate power needs but also integrates seamlessly with external battery modules, significantly extending operational uptime. Perfect for industrial applications where reliability is paramount, the QUINT HP UPS is your trusted power partner in maintaining essential operations in challenging environments.
Employs pure sine wave technology for both normal and battery operation
Supports parallel operation for enhanced performance and redundancy
Allows for startup solely from the energy storage system
Equipped with a versatile communication platform for easy integration
Designed for minimal footprint with a robust cooling solution
Features overload capabilities for both mains and battery operations
Built to withstand a wide ambient temperature range for reliable operation
Compliant with extensive safety and performance standards
Supports parallel operation for enhanced performance and redundancy
Allows for startup solely from the energy storage system
Equipped with a versatile communication platform for easy integration
Designed for minimal footprint with a robust cooling solution
Features overload capabilities for both mains and battery operations
Built to withstand a wide ambient temperature range for reliable operation
Compliant with extensive safety and performance standards
Related links
- Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply QUINT-HP-UPS
- Phoenix Contact 120V ac Input Panel Mount Uninterruptible Power Supply QUINT-HP-UPS/120AC/2.5KVA/PT
- Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply QUINT-HP-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)
- Eaton 190 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Uninterruptible Power Supply 9SX
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL1500RMXLI-NC
