Phoenix Contact 120V ac Input Panel Mount Uninterruptible Power Supply, 2500VA (2.25kW), QUINT-HP-UPS/120AC/2.5KVA/PT
- RS Stock No.:
- 484-018
- Mfr. Part No.:
- 1136813
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,598.28
(exc. VAT)
£3,117.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,598.28 |
*price indicative
- RS Stock No.:
- 484-018
- Mfr. Part No.:
- 1136813
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Model | QUINT-HP-UPS/120AC/2.5KVA/PT | |
| Power Rating | 2.25kW | |
| VA Rating | 2500VA | |
| Output Voltage | 120V ac | |
| Input Voltage | 120V ac | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model QUINT-HP-UPS/120AC/2.5KVA/PT | ||
Power Rating 2.25kW | ||
VA Rating 2500VA | ||
Output Voltage 120V ac | ||
Input Voltage 120V ac | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact QUINT-HP-UPS/120AC/2.5KVA/PT uninterruptible power supply is designed to enhance system reliability and ensure consistent power delivery. Featuring advanced IQ Technology, this UPS guarantees pure sine wave output in both normal and battery modes, making it ideal for sensitive AC loads. Its compact design allows for easy panel mounting, while the ability to connect battery modules in multiples ensures longer buffer times when needed. With exemplary performance metrics and communication interfaces, this UPS prioritises both efficiency and user-friendliness, accommodating diverse operational requirements with ease.
Integrates seamlessly into existing power systems
Supports parallel operation for enhanced performance
Robust construction ensures operational durability
Active cooling technology maintains optimal performance
Rapid switch-over time guarantees uninterrupted power supply
Comprehensive communication options facilitate integration with monitoring systems
Multiple connectivity options available for flexible installation
Designed with advanced safety features to prevent overload
Meets international standards ensuring high-quality assurance
Compact design allows for efficient use of space in control cabinets
Supports parallel operation for enhanced performance
Robust construction ensures operational durability
Active cooling technology maintains optimal performance
Rapid switch-over time guarantees uninterrupted power supply
Comprehensive communication options facilitate integration with monitoring systems
Multiple connectivity options available for flexible installation
Designed with advanced safety features to prevent overload
Meets international standards ensuring high-quality assurance
Compact design allows for efficient use of space in control cabinets
Related links
- Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply QUINT-HP-UPS
- Phoenix Contact 120V ac Input Panel Mount Uninterruptible Power Supply QUINT-HP-UPS/120AC/1.5KVA/PT
- Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply QUINT-HP-UPS
- Phoenix Contact 18 → 32V Input Uninterruptible Power Supply, QUINT-HP-COM/USB-SER
- Phoenix Contact 120V Input DIN Rail Uninterruptible Power Supply TRIO-UPS
- Allen Bradley 120V Input Panel Mount Uninterruptible Power Supply 1609-B600N
- Phoenix Contact 24V dc Input DIN Rail Mount Uninterruptible Power Supply (120W), QUINT-UPS
- Phoenix Contact Battery Module QUINT-HP-FAN Series