Amphenol RF, Plug Cable Mount UHF Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 144-0882
- Mfr. Part No.:
- 083-8SP-RFX
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.02 |
| 10 - 19 | £4.83 |
| 20 - 49 | £4.70 |
| 50 - 99 | £4.51 |
| 100 + | £4.46 |
*price indicative
- RS Stock No.:
- 144-0882
- Mfr. Part No.:
- 083-8SP-RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | UHF Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B | |
| Size | Standard | |
| Operating Frequency | 0.3GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type UHF Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B | ||
Size Standard | ||
Operating Frequency 0.3GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- CN
Originally intended for use as a video connector in radar applications, UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 - 300 MHz. Invented for use in the radio industry in the 1930s, UHF is an acronym for Ultra High Frequency because at the time 300 MHz was considered high frequency. UHF connectors feature a threaded coupling. UHF connectors are popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools.
Optional reducing adapters accommodate a wide range of popular coaxial cables
Solder termination types require no special assembly tools
Crimp termination types provide a lower cost installation method
Large-size threaded coupling is a rugged design
Non-demanding specifications and low cost
Solder termination types require no special assembly tools
Crimp termination types provide a lower cost installation method
Large-size threaded coupling is a rugged design
Non-demanding specifications and low cost
RF Connector, UHF Straight Crimp Plug for RG-8
Related links
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF Plug Cable Mount SMA Connector Straight Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF BNC Series 50Ω Straight Body

