Maxim Interface RS232, RS485 24-Pin TQFN, MAX3107ETG+
- RS Stock No.:
- 799-2830
- Mfr. Part No.:
- MAX3107ETG+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-2830
- Mfr. Part No.:
- MAX3107ETG+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Channels per Chip | 1 | |
| Standard Supported | RS232, RS485 | |
| Maximum Data Rate | 24Mbps | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 2.35 → 3.6 V | |
| Dimensions | 3.6 x 3.6 x 0.75mm | |
| Length | 3.6mm | |
| Width | 3.6mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Channels per Chip 1 | ||
Standard Supported RS232, RS485 | ||
Maximum Data Rate 24Mbps | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 2.35 → 3.6 V | ||
Dimensions 3.6 x 3.6 x 0.75mm | ||
Length 3.6mm | ||
Width 3.6mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
