NXP Quad-Channel UART UART 80-Pin LQFP, SC16C554BIB80
- RS Stock No.:
- 797-4743
- Mfr. Part No.:
- SC16C554BIB80
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 797-4743
- Mfr. Part No.:
- SC16C554BIB80
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 4 | |
| Standard Supported | UART | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 5Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| Length | 12.1mm | |
| Width | 12.1mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 4 | ||
Standard Supported UART | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 5Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V, 5 V | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
Length 12.1mm | ||
Width 12.1mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Note
NXP is a trademark of NXP B.V.
