NXP Dual-Channel UART UART 44-Pin PLCC, SC16C2552BIA44
- RS Stock No.:
- 797-4731
- Mfr. Part No.:
- SC16C2552BIA44
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-4731
- Mfr. Part No.:
- SC16C2552BIA44
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 2 | |
| Standard Supported | UART | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 5Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Dimensions | 16.66 x 16.66 x 4.06mm | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Height | 4.06mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 2 | ||
Standard Supported UART | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 5Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V, 5 V | ||
Dimensions 16.66 x 16.66 x 4.06mm | ||
Length 16.66mm | ||
Width 16.66mm | ||
Height 4.06mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
