EXAR Quad-Channel UART IrDA, RS232, RS422, RS485 100-Pin QFP, XR16C854IQ-F
- RS Stock No.:
- 769-5576
- Mfr. Part No.:
- XR16C854IQ-F
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5576
- Mfr. Part No.:
- XR16C854IQ-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 4 | |
| Standard Supported | IrDA, RS232, RS422, RS485 | |
| Transmit FIFO | 128B | |
| Receive FIFO | 128B | |
| Maximum Data Rate | 2Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 20.1 x 14.1 x 3.05mm | |
| Length | 20.1mm | |
| Width | 14.1mm | |
| Height | 3.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 4 | ||
Standard Supported IrDA, RS232, RS422, RS485 | ||
Transmit FIFO 128B | ||
Receive FIFO 128B | ||
Maximum Data Rate 2Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type QFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 20.1 x 14.1 x 3.05mm | ||
Length 20.1mm | ||
Width 14.1mm | ||
Height 3.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
