MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 68-Pin PLCC, ST16C654IJ68-F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-5563
Mfr. Part No.:
ST16C654IJ68-F
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels per Chip

4

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

24.33 x 24.33 x 5.08mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Priced to Clear

Yes