FTDI Chip UART SIE, UART 20-Pin SSOP, FT221XS-R
- RS Stock No.:
- 757-0036
- Mfr. Part No.:
- FT221XS-R
- Brand:
- FTDI Chip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-0036
- Mfr. Part No.:
- FT221XS-R
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Channels per Chip | 1 | |
| Standard Supported | SIE, UART | |
| Transmit FIFO | 512B | |
| Receive FIFO | 512B | |
| Maximum Data Rate | 1Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 0.344 x 0.157 x 0.059in | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Channels per Chip 1 | ||
Standard Supported SIE, UART | ||
Transmit FIFO 512B | ||
Receive FIFO 512B | ||
Maximum Data Rate 1Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 0.344 x 0.157 x 0.059in | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
