MaxLinear Dual-Channel UART IrDA 113-Pin FBGA, XR17V352IB113-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-4361
Mfr. Part No.:
XR17V352IB113-F
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Channels per Chip

2

Standard Supported

IrDA

Transmit FIFO

256B

Receive FIFO

256B

Maximum Data Rate

25Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

113

Typical Operating Supply Voltage

3.3 V

Dimensions

9.1 x 9.1 x 1.15mm

Length

9.1mm

Width

9.1mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN