MaxLinear Dual-Channel UART RS232, RS422, RS485 100-Pin TQFP, XR17D152CM-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-6005
Mfr. Part No.:
XR17D152CM-F
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

6.25Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

5 V

Dimensions

14.1 x 14.1 x 1.05mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C