EXAR Quad-Channel UART IrDA 68-Pin PLCC, XR16C854IJ-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-5985
Mfr. Part No.:
XR16C854IJ-F
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Channels per Chip

4

Standard Supported

IrDA

Transmit FIFO

128B

Receive FIFO

128B

Maximum Data Rate

2Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

24.33 x 24.33 x 3.68mm

Length

24.33mm

Width

24.33mm

Height

3.68mm

Priced to Clear

Yes

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C