Texas Instruments UART 48-Pin TQFP, TL16C550DPFB
- RS Stock No.:
- 662-5305
- Mfr. Part No.:
- TL16C550DPFB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-5305
- Mfr. Part No.:
- TL16C550DPFB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 1 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1.5MBd | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 7 x 7 x 1mm | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 1 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1.5MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 7 x 7 x 1mm | ||
Length 7mm | ||
Width 7mm | ||
Height 1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
