Texas Instruments UART 44-Pin PLCC, PC16550DV/NOPB
- RS Stock No.:
- 648-0092
- Mfr. Part No.:
- PC16550DV/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 648-0092
- Mfr. Part No.:
- PC16550DV/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 1 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1.5MBd | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 16.51 x 16.51 x 3.68mm | |
| Length | 16.51mm | |
| Width | 16.51mm | |
| Height | 3.68mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 1 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1.5MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 16.51 x 16.51 x 3.68mm | ||
Length 16.51mm | ||
Width 16.51mm | ||
Height 3.68mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
