Zilog Dual-Channel UART UART 40-Pin PDIP, Z0847006PSG
- RS Stock No.:
- 625-8514
- Mfr. Part No.:
- Z0847006PSG
- Brand:
- Zilog
Stock information currently inaccessible
- RS Stock No.:
- 625-8514
- Mfr. Part No.:
- Z0847006PSG
- Brand:
- Zilog
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Number of Channels per Chip | 2 | |
| Standard Supported | UART | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Number of Channels per Chip 2 | ||
Standard Supported UART | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
