Texas Instruments UART 100-Pin LQFP, TL16PC564BPZ
- RS Stock No.:
- 545-8139
- Mfr. Part No.:
- TL16PC564BPZ
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 545-8139
- Mfr. Part No.:
- TL16PC564BPZ
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 1 | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 1Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3 → 5.25 V | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 1 | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 1Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3 → 5.25 V | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Height 1.4mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
