Texas Instruments Quad-Channel UART 80-Pin LQFP, TL16C754BPN
- RS Stock No.:
- 545-8117
- Mfr. Part No.:
- TL16C754BPN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 545-8117
- Mfr. Part No.:
- TL16C754BPN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 4 | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 3Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 12 x 12 x 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 4 | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 3Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Dimensions 12 x 12 x 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
