Texas Instruments Quad-Channel UART 68-Pin PLCC, TL16C554IFN
- RS Stock No.:
- 545-8044
- Mfr. Part No.:
- TL16C554IFN
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-8044
- Mfr. Part No.:
- TL16C554IFN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 4 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1MBd | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 24.23 x 24.23 x 4.06mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 4 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 24.23 x 24.23 x 4.06mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
