Texas Instruments UART 48-Pin LQFP, TL16C550CIPT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
545-7940
Mfr. Part No.:
TL16C550CIPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

1

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

3 → 5.25 V

Dimensions

7 x 7 x 1.4mm

Length

7mm

Width

7mm

Height

1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C