NXP Dual-Channel UART 44-Pin PQFP, SC28L92A1B,551
- RS Stock No.:
- 484-1445
- Mfr. Part No.:
- SC28L92A1B,551
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 484-1445
- Mfr. Part No.:
- SC28L92A1B,551
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 2 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 0.23MBd | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 10 x 10 x 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 2 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 0.23MBd | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 10 x 10 x 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
Universal Asynchronous Receiver/Transmitter (UART), NXP
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
