Texas Instruments Quad-Channel UART 68-Pin PLCC, TL16C554FN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
346-6891
Mfr. Part No.:
TL16C554FN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

4

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

5 V

Dimensions

24.23 x 24.23 x 4.06mm

Length

24.23mm

Width

24.23mm

Height

4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C