Maxim Integrated UART RS232, RS485 24-Pin SSOP, MAX3107EAG+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-1333
Mfr. Part No.:
MAX3107EAG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels per Chip

1

Standard Supported

RS232, RS485

Maximum Data Rate

24Mbps

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Typical Operating Supply Voltage

2.35 → 3.6 V

Dimensions

8.33 x 5.38 x 1.78mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy