Texas Instruments UART 44-Pin PLCC, TL16C550CFNR
- RS Stock No.:
- 178-9093
- Mfr. Part No.:
- TL16C550CFNR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-9093
- Mfr. Part No.:
- TL16C550CFNR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 1 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1MBd | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3 → 5.25 V | |
| Dimensions | 16.59 x 16.59 x 4.06mm | |
| Length | 16.59mm | |
| Width | 16.59mm | |
| Height | 4.06mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 1 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3 → 5.25 V | ||
Dimensions 16.59 x 16.59 x 4.06mm | ||
Length 16.59mm | ||
Width 16.59mm | ||
Height 4.06mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
