EXAR UART RS232, RS422, RS485 28-Pin PLCC, ST16C1550CJ28-F
- RS Stock No.:
- 170-4537
- Mfr. Part No.:
- ST16C1550CJ28-F
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 170-4537
- Mfr. Part No.:
- ST16C1550CJ28-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 1 | |
| Standard Supported | RS232, RS422, RS485 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1.5Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 11.58 x 11.58 x 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 1 | ||
Standard Supported RS232, RS422, RS485 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1.5Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 11.58 x 11.58 x 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- ID
