MaxLinear Dual-Channel UART RS232, RS422, RS485 44-Pin PLCC, XR88C681J-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4518
Mfr. Part No.:
XR88C681J-F
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Transmit FIFO

1B

Receive FIFO

3B

Maximum Data Rate

1Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.66 x 16.66 x 4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C