EXAR Dual-Channel UART 68-Pin PLCC, ST16C552CJ68-F
- RS Stock No.:
- 170-4448
- Mfr. Part No.:
- ST16C552CJ68-F
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 170-4448
- Mfr. Part No.:
- ST16C552CJ68-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 2 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1.5Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 24.33 x 24.33 x 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 2 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1.5Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 24.33 x 24.33 x 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
