NXP Quad-Channel UART UART 64-Pin LQFP, SC16C654DBIB64,151

Stock information currently inaccessible
RS Stock No.:
165-9902
Mfr. Part No.:
SC16C654DBIB64,151
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Channels per Chip

4

Standard Supported

UART

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

10.1 x 10.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy