Maxim Integrated UART RS422, RS485 28-Pin QSOP, MAX3140CEI+

Stock information currently inaccessible
RS Stock No.:
165-9400
Mfr. Part No.:
MAX3140CEI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels per Chip

1

Standard Supported

RS422, RS485

Maximum Data Rate

230kBd

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

28

Typical Operating Supply Voltage

4.75 → 5.25 V

Dimensions

9.98 x 3.99 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy