Maxim Integrated UART IrDA 16-Pin QSOP, MAX3100EEE+

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9126
Mfr. Part No.:
MAX3100EEE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels per Chip

1

Standard Supported

IrDA

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

0.23MBd

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Typical Operating Supply Voltage

2.7 → 5.5 V

Dimensions

4.98 x 3.99 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.