Texas Instruments Dual-Channel UART 44-Pin PLCC, PC16552DV/NOPB

Stock information currently inaccessible
RS Stock No.:
121-8987
Mfr. Part No.:
PC16552DV/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

2

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.51 x 16.51 x 3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
IL