Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.04
(exc. VAT)
£8.45
(inc. VAT)
- RS Stock No.:
- 821-1491
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Overall Length | 150 mm | |
| Point Type | Flat | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Overall Length 150 mm | ||
Point Type Flat | ||
- COO (Country of Origin):
- IN
