Subtotal (1 unit)*
£7.04
(exc. VAT)
£8.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £7.04 |
*price indicative
- RS Stock No.:
- 821-1485
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Overall Length | 150 mm | |
| Point Type | Blunt | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Overall Length 150 mm | ||
Point Type Blunt | ||
- COO (Country of Origin):
- IN
RS General Purpose Tweezers
Made from brushed stainless steel and featuring a serrated grip for very secure holding these tweezers can be used in electronics and all types of industrial applications.
The most popular tip sizes and styles
4 lbs spring tension
Corrosion resistant medical grade stainless steel
4 lbs spring tension
Corrosion resistant medical grade stainless steel
