Subtotal (1 unit)*
£28.73
(exc. VAT)
£34.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.73 |
*price indicative
- RS Stock No.:
- 267-4645
- Mfr. Part No.:
- T150SA
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Tweezer | |
| Overall Length | 115mm | |
| ESD Safe | No | |
| Overall Width | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Tweezer | ||
Overall Length 115mm | ||
ESD Safe No | ||
Overall Width 115mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH

