RND 160 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 490-252
- Mfr. Part No.:
- RND 550-00454
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.32
(exc. VAT)
£38.78
(inc. VAT)
- RS Stock No.:
- 490-252
- Mfr. Part No.:
- RND 550-00454
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00455 | |
| Material | Stainless Steel | |
| Overall Length | 160 mm | |
| Orientation | Straight | |
| Point Type | Straight | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00455 | ||
Material Stainless Steel | ||
Overall Length 160 mm | ||
Orientation Straight | ||
Point Type Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||
RoHS Status: Exempt
The RND reverse action tweezers are expertly designed for precision handling of small components, making them an invaluable tool for any engineer or DIY enthusiast. With their unique reverse action mechanism, these tweezers allow for hands-free operation, freeing your fingers to focus on soldering or intricate assembly tasks. Crafted from wood and stainless steel, they offer both durability and resilience while protecting your hands from heat during soldering. The fibre grips not only ensure a firm hold but also significantly reduce heat transfer to your fingers, enhancing user comfort and safety. Perfect for delicate work, these tweezers combine functionality with ergonomic design to meet the needs of professionals and hobbyists alike.
Constructed with durable materials for enhanced longevity
Straight tip allows for precision handling in tight spaces
Fibre grips provide a secure hold while maintaining comfort
Straight tip allows for precision handling in tight spaces
Fibre grips provide a secure hold while maintaining comfort
