RND 120 mm, Stainless Steel, Extra Fine, Tweezers
- RS Stock No.:
- 492-177
- Mfr. Part No.:
- RND 550-00312
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.15
(exc. VAT)
£13.38
(inc. VAT)
- RS Stock No.:
- 492-177
- Mfr. Part No.:
- RND 550-00312
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00312 | |
| Material | Stainless Steel | |
| Orientation | Straight | |
| Overall Length | 120 mm | |
| Point Type | Extra Fine | |
| Tip Size | 0.15 mm | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00312 | ||
Material Stainless Steel | ||
Orientation Straight | ||
Overall Length 120 mm | ||
Point Type Extra Fine | ||
Tip Size 0.15 mm | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The RND Straight, extra fine tweezers set a high standard for precision and durability in handling delicate components. Crafted from austenitic steel, these tweezers are engineered to meet the rigorous demands of the electronic industry while ensuring exceptional resistance to corrosion. With a comfortable grip and a sharp edge, they are designed for both efficiency and ease of use. Their lightweight construction allows for effortless operation, making them an essential tool in various applications ranging from machinery assembly to food handling. The tweezers maintain their shape and functionality even under demanding conditions, providing users with reliability and performance that can be trusted time and again.
Exceptional hardness ensures long-lasting performance in professional settings
Lightweight and ergonomic for a comfortable grip during extended use
Excellent resistance to a wide range of corrosive media for versatile applications
Optimised for precision tasks, making them ideal for electronics and fine assembly
High tensile strength guarantees resilience under stress and strain
Lightweight and ergonomic for a comfortable grip during extended use
Excellent resistance to a wide range of corrosive media for versatile applications
Optimised for precision tasks, making them ideal for electronics and fine assembly
High tensile strength guarantees resilience under stress and strain
Related links
- RND 120 mm Tweezers
- RS PRO 140 mm Stainless Steel Extra Fine Tweezer
- RS PRO 110 mm Stainless Steel Extra Fine Tweezer
- RS PRO 115 mm Stainless Steel Extra Fine Tweezer
- RS PRO 110 mm Stainless Steel Extra Fine ESD Safe Tweezer
- RND 130 mm Fine, Tweezers
- CK 110 mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS PRO 115 mm Stainless Steel Extra Fine ESD Safe Tweezer
