Bernstein 110mm, 145 mm, 150 mm Titanium ESD Safe Tweezer Set

Subtotal (1 set)*

£82.89

(exc. VAT)

£99.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£82.89

*price indicative

RS Stock No.:
465-537
Mfr. Part No.:
5-030
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer Set

Material

Titanium

Overall Length

110mm, 145mm, 150mm

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

1677°C

Standards/Approvals

61340-2-1, 61340-2-3, DIN EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein Tweezers are made entirely of TITAN (light metal) and meet the highest technical requirements. Tweezers with non-slip grip grooves for a secure hold. Tweezers made of titanium material meet the highest technical requirements. Titanium material has proven itself especially in soldering.

Heat conduction equal to zero

Resistant to acidic flux when soldering

Corrosion resistant and biocompatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy