Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 465-492
- Mfr. Part No.:
- 5-070-UF
- Brand:
- Bernstein
Subtotal (1 set)*
£125.26
(exc. VAT)
£150.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £125.26 |
*price indicative
- RS Stock No.:
- 465-492
- Mfr. Part No.:
- 5-070-UF
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 6 | |
| Anti-Acid | Yes | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 6 | ||
Anti-Acid Yes | ||
Standards/Approvals DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein SMD Tweezers are specially designed for precise gripping, holding, and positioning work in laboratories, on testing equipment, especially under the microscope. With a tip dimension of 0.2 mm with a tolerance of +/-0.05, also suitable for equipping robotics (pick-and-place), for repeatable accurate setting can be enabled.
Matt polished surface and smooth and glare free
Tip thickness 0.2 mm
Material stainless steel SA
Related links
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Wafer ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Chisel ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Tapered ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Straight ESD Safe Tweezer
