RS PRO 160mm Low Carbon Austenitic Steel Serrated Tweezer

Subtotal (1 unit)*

£7.77

(exc. VAT)

£9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.77

*price indicative

RS Stock No.:
429-753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

160mm

Point Type

Serrated

Anti-Magnetic

Yes

Overall Width

160mm

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Tweezer, Internally Serrated Tips, Strong Grip


RS PRO tweezer with internally serrated tips and a strong grip is designed for precision handling of small wires and components. Made from low carbon austenitic steel, it offers excellent corrosion resistance, making it ideal for use in various environments.

Features and Benefits


Internally serrated tips: Provides a strong grip for handling small components

Anti-magnetic: Ensures safe use around sensitive electronic components

Corrosion resistance: Suitable for use with most chemicals, acids, and salt materials

Low carbon austenitic steel: Offers durability and strength

Laser marking: Ensures easy identification and traceability

Applications


General assembly

Handling small wires and components

Additional Information


Material: Low Carbon Austenitic Steel

Orientation: Straight

Overall Length: 160 mm

Point Type: Serrated

Anti-Acid: Yes

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy