RS PRO 120mm Low Carbon Austenitic Steel Strong Tweezer

Subtotal (1 unit)*

£12.46

(exc. VAT)

£14.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.46

*price indicative

RS Stock No.:
429-750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Strong

Anti-Magnetic

Yes

Standards/Approvals

No

Overall Width

120mm

COO (Country of Origin):
IN

RS PRO General-Purpose Tweezer, ESD Safe, 120 mm


RS PRO offers a high-quality general-purpose tweezer designed for precision and durability. Ideal for handling small wires and components, this tweezer features very strong tips and sharp blades, making it perfect for general assembly tasks. Its ESD safe design ensures protection against electrostatic discharge, conforming to IEC 61340-5-1 standards.

Features and Benefits


ESD Safe Design: Protects sensitive components from electrostatic discharge, conforming to IEC 61340-5-1 standards

Very Strong Tips and Sharp Blades: Ensures precision handling of small components

Anti-Magnetic: Prevents magnetic interference, suitable for delicate electronic tasks

Corrosion Resistant: Good resistance to most chemicals, acids, and salt materials

Low Carbon Austenitic Steel: Provides durability and strength

Laser Marking: Ensures easy identification and traceability

Applications


Electronics assembly

Laboratory work

Precision engineering

Jewellery making

Additional Information


Conforms to ESD standards (IEC 61340-5-1)

Made from low carbon austenitic steel for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy