RS PRO 100mm Low Carbon Austenitic Steel Very Fine Tweezer

Subtotal (1 unit)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.40

*price indicative

RS Stock No.:
429-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

100mm

Point Type

Very Fine

Anti-Magnetic

Yes

Overall Width

100mm

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Flat Tweezer, Very Fine Tips, 100 mm


The RS PRO flat tweezer is designed for precision handling of small components and wires. With very fine tips and thin blades, it is ideal for tasks requiring accuracy and delicacy. Made from low carbon austenitic steel, it offers excellent corrosion resistance, making it suitable for various industrial environments.

Features and Benefits


Flat tweezers with very fine tips and thin blades: Ensures precision in handling small components

Ideal for general assembly and handling small wires and components: Versatile use in various applications

Anti-magnetic: Prevents interference with sensitive electronic components

Good corrosion resistance to most chemicals, acid, and salt materials: Durable in harsh environments

Low carbon austenitic steel: Provides strength and longevity

Laser marking: Easy identification and traceability

Applications


Electronics assembly

Laboratory work

Jewellery making

Watch repair

Additional Information


Made from low carbon austenitic steel

Anti-acid properties for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy