Wurth Elektronik 824540261, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.:
921-7890
Mfr. Part No.:
824540261
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

42.1V

Minimum Breakdown Voltage

30.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

35.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.86 x 5.9 x 2.34mm

Maximum Operating Temperature

+150 °C

Width

5.9mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Height

2.34mm

Length

6.86mm

COO (Country of Origin):
CN