Wurth Elektronik 824521121, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.:
921-7531
Mfr. Part No.:
824521121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

14V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

30.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.32 x 3.62 x 2.3mm

Maximum Operating Temperature

+150 °C

Length

4.32mm

Height

2.3mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Width

3.62mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy