Wurth Elektronik 824500111, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.:
921-7418
Mfr. Part No.:
824500111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

18.2V

Minimum Breakdown Voltage

12.85V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

40A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.24 x 2.67 x 2.14mm

Maximum Operating Temperature

+150 °C

Length

4.24mm

Height

2.14mm

Width

2.67mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy